SDU850B5

SolaHD
663-SDU850B5
SDU850B5

制造商:

说明:
UPS - 不间断电源 OFFLINE UPS 850VA 230V DIN B-Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
SolaHD
产品种类: UPS - 不间断电源
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
850 VA
230 VAC
DIN Rail
230 VAC
商标: SolaHD
产品类型: UPS - Uninterruptible Power Supplies
工厂包装数量: 1
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8504403000
USHTS:
8504407018
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

SDU-B DIN Rail Uninterruptible Power Supplies

SolaHD SDU-B DIN Rail AC-DC Uninterruptible Power Supplies (UPS) combine an industry-leading compact design with a wide operating temperature range (0°C to +50°C), enhanced communication, and unique installation options. SolaHD SDU-B AC-DC UPS provides protection from damaging impulses and power interruptions. These power supplies also include easy-to-wire screw terminations for critical devices needing battery backup, such as computer-based control systems.