333012

392-333012
333012

制造商:

说明:
光学传感器开发工具 Obstacle sensor TCRT5000 breakout

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Soldered
产品种类: 光学传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Breakout Boards
Infrared Sensor
LM303, TCRT5000
5 V
Bulk
商标: Soldered
尺寸: 22 mm x 22 mm
产品类型: Optical Sensor Development Tools
工厂包装数量: 5
子类别: Development Tools
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

333012 Obstacle Sensor Breakout Board

Soldered 333012 Obstacle Sensor Breakout Board consists of a sensor IC based on the TCRT5000. The obstacle sensor detects obstacles in front of the device by using an infrared diode and photo-receiver. The emitted light reflects back to the sensor. This breakout board includes a voltage comparator and an analog output. The board also includes LED diodes that show the current digital output status. This breakout board is ideal for applications that use small robots.

供货情况

库存: