D38999/26GJ61SN

Souriau
649-D38999/26GJ61SN
D38999/26GJ61SN

制造商:

说明:
环形MIL规格连接器 D38999 class G Plug RFI Shielding Size J with 61 #20 Female contacts

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
数量大于4的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,456.6505 ¥6,456.65
10 报价

产品属性 属性值 选择属性
Souriau
产品种类: 环形MIL规格连接器
RoHS:  
61 Position
Socket (Female)
25-61
Plugs
25
Straight
MIL-DTL-38999 III
Crimp
Cable
7.5 A
Gold
Copper Alloy
D38999 III
商标: Souriau
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Alumium Alloy
外壳电镀: Passivated
子类别: Circular Connectors
零件号别名: D3899926GJ61SN
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Space Grade D38999 Connectors

SOURIAU Space Grade D38999 Connectors offer a 5A to 80A rated current range, up to 575VRMS working voltage, and a -65°C to +200°C temperature range. These connectors feature non-outgassing materials, non-reflective plating, and the highest level of screening per NASA EEE-INST-002. D38999 Connectors are fully shielded, have a metallic clip for crimp removable contacts for high reliability, and have a patented self-locking mechanism. SOURIAU Space Grade D38999 Connectors are ideal for transfer vehicles, satellites, manned capsules, and launchers.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.