UTSX7104SW

Souriau
649-UTSX7104SW
UTSX7104SW

制造商:

说明:
标准环形连接器 Jam nut receptacle, without backshell, for 4 female contacts, IP68/69K, keying W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Receptacles
4 Position
Without Socket Contacts
10
Panel
Crimp
Gold
Plastic
IP69X
UTSX
商标: Souriau
颜色: Black
触点材料: Brass
电流额定值: 10 A
可燃性等级: UL 94 V-0
胶壳接口类型: Female
插入安排: 4
运转周期: 250 Cycle
匹配样式: Bayonet
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Jam Nut
工厂包装数量: 25
子类别: Circular Connectors
电压额定值: 500 V
线规: 16 AWG
零件号别名: UTSX7104SW
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.

供货情况

库存: