DEV-15442

SparkFun
474-DEV-15442
DEV-15442

制造商:

说明:
SparkFun 配件 The RedBoard Artemis ATP is affectionately known at SparkFun as "All the Pins" because it does exactly what the name implies: it breaks out all 48 GPIOs of the Artemis module in a familiar Mega-like form factor! With 1MB flash 384k RAM and a 48MH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: SparkFun 配件
RoHS: N
Breakout Boards
Artemis ATP
商标: SparkFun
描述/功能: Artemis ATP
用于: Apollo3
产品类型: Accessories
系列: Artemis
工厂包装数量: 1
子类别: Supplies
单位重量: 50.585 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
TARIC:
8527190000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DEV-15442 RedBoard Artemis ATP

SparkFun DEV-15442 RedBoard Artemis ATP features 48 GPIO and an Arduino mega footprint. This Artemis ATP board includes a modern USB-C™ connector for programming and a Qwiic connector to make I2C easy. The DEV-15442 RedBoard is fully compatible with SparkFun's Arduino core and can be programmed easily under the Arduino IDE. This Artemis ATP board consists of a digital MEMS microphone with always-on voice commands with TensorFlow and machine learning.

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥274.364 ¥274.36