DEV-16527

SparkFun
474-DEV-16527
DEV-16527

制造商:

说明:
可编程逻辑 IC 开发工具 Due to supply chain constraints we do not expect to have more stock until March of 2023 (or later)The Alchitry Au is the "gold" standard for FPGA development boards and it's possibly one of the strongest boards of its type on the market. FPGAs or F

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 可编程逻辑 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Development Boards
FPGA
Artix-7 XC7A35T-1C
商标: SparkFun
尺寸: 65 mm x 45 mm
用于: Xilinx Artix 7
接口类型: USB
工作电源电压: 5 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Alchitry Au (Gold) FPGA Development Board

SparkFun Alchitry Au (Gold) FPGA Development Board features a Xilinx Artix 7 XC7A35T-1C FPGA with more than 33,000 logic cells and 256MB of DDR3 RAM. Field-Programmable Gate Arrays boards are an advanced development tool for engineers and hobbyists. The Au offers 102 3.3V logic-level IO pins, 20 of which can be switched to 1.8V. The device also includes nine differential analog inputs, eight general purpose LEDs, a 100MHz onboard clock that can be manipulated internally by the FPGA, a USB-C connector to configure and power the board, and a USB-to-serial interface for data transfer. The Alchitry Au is also able to expand its own hardware capabilities by adding prototyping spaces, buttons, LEDs, and more.