DEV-18158

SparkFun
474-DEV-18158
DEV-18158

制造商:

说明:
开发板和工具包 - AVR SparkFun RedBoard Plus

库存量: 43

库存:
43 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥244.5885 ¥244.59

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - AVR
Development Boards
ATmega328P
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: CN
工作电源电压: 7 V to 15 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471500150
ECCN:
EAR99

RedBoard Plus Development Board

SparkFun RedBoard Plus Development Board is an Arduino-compatible board that is similar to an Arduino Uno with many extra perks. This DEV-1858 development board utilizes a handy Qwiic Connect System that means no soldering or shields are required to connect it to the rest of the system. The RedBoard Plus board includes the hardware peripherals like 22x digital I/O pins with 6x PWM pins, 8x analog pins, UART, I2C, SPI, and external interrupts. This board uses the LM1117 5V voltage regulator and AP2112 3.3V voltage regulator that provides up to 600mA to daisy chain multiple Qwiic boards and sensors. The RedBoard Plus board comes with an I/O voltage switch also known as the "Red Squirrel" switch. This Red Squirrel switch can easily select the GPIO voltage between 3.3V to 5V.