PRT-12618
图像仅供参考
请参阅产品规格
请参阅产品规格
474-PRT-12618
PRT-12618
制造商:
说明:
SparkFun 配件 This is a simple coin cell battery holder that can enclose two CR2032 batteries inside itself and safely kept closed via two phillips head screws. Each battery holder will run batteries in series output up to 6V and is equipped with an On/Off slid
SparkFun 配件 This is a simple coin cell battery holder that can enclose two CR2032 batteries inside itself and safely kept closed via two phillips head screws. Each battery holder will run batteries in series output up to 6V and is equipped with an On/Off slid
合规代码
- CAHTS:
- 8536690090
- USHTS:
- 8536698000
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 2
-
库存:
-
2 可立即发货出现意外错误。请稍候重试。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥18.6111 | ¥18.61 |
中国
