PRT-16662
图像仅供参考
请参阅产品规格
请参阅产品规格
474-PRT-16662
PRT-16662
制造商:
说明:
SparkFun 配件 Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. These are 6 inch long 26 AWG j
SparkFun 配件 Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. These are 6 inch long 26 AWG j
数据表:
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8544429090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
中国
