ROB-17590

SparkFun
474-ROB-17590
ROB-17590

制造商:

说明:
电源管理IC开发工具 The SparkFun Qwiic Haptic Driver includes an itty-bitty Linear Resonant Actuator (LRA) vibration motor and Dialog Semiconductor's DA7280 motor driver IC for applications that require haptic feedback.Control the vibration motor with the DA7280 via I2

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 电源管理IC开发工具
Development Kits
Motor/Motion Controller & Driver
2.8 V to 5.5 V
DA7280
商标: SparkFun
描述/功能: Qwiic Haptic Driver Includes an Itty-Bitty, Linear Resonant Actuator (LRA) Vibration Motor, Wires and Breakout Board for Dialog Semiconductor DA7280 Driver Motor IC for Applications that Require Hhaptic Feedback
用于: Haptic Driver
接口类型: I2C
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8479899595
TARIC:
8473302000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic Haptic Driver - DA7280

SparkFun Qwiic Haptic Driver - DA7280 includes a Linear Resonant Actuator (LRA) vibration motor and Dialog Semiconductor's DA7280 motor driver IC for applications that require haptic feedback. Control the vibration motor with the DA7280 via I2C, PWM, or a combination of three general-purpose input pins. It uses the handy Qwiic system, so no soldering is required. Simply connect it to the rest of a system. Included are 0.1"-spaced PTH pads in case a breadboard is preferred to access the driver's I2C, power, interrupt, and general-purpose input pins on the edge of the board. This board is ideal for projects that require a physical indicator whenever an event is triggered.

库存量: 113

库存:
113 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.6606 ¥104.66