SEN-17373

SparkFun
474-SEN-17373
SEN-17373

制造商:

说明:
位置传感器开发工具 PIR Breakout 1uA (EKMB1107112)

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 位置传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Breakout Boards
PIR Breakout
EKMB1107112
2.3 V to 4 V
商标: SparkFun
描述/功能: SparkFun PIR Breakout
尺寸: 0.85 in x 0.5 in
产品类型: Position Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031499000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PIR Breakout Boards

SparkFun PIR Breakout Boards are simple boards equipped with EKM-series PIR sensors from Panasonic®. The Passive Infrared (PIR) sensors are great for detecting motion in a small area around the sensor. These EKMB-series PIR sensors are optimized for small movements to offer motion-sensing options for battery-powered applications due to the very low standby current consumption. The PIR sensors on these breakouts output a digital signal whenever a moving object is detected in the sensing area. That signal can be monitored by a microcontroller to trigger action on a connected device. 

供货情况

库存: