SPX-16298

SparkFun
474-SPX-16298
SPX-16298

制造商:

说明:
多功能传感器开发工具 The MS8607 from TE is an impressive combination pressure humidity temperature (PHT) sensor with accuracy of 2mbar pressure 3% humidity and 1 C. Perfect for sensing general weather conditions the MS8607 really shines for high altitude low

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 多功能传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Development Tools
商标: SparkFun
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic Pressure/Humidity/Temp (PHT) Sensor

SparkFun Qwiic Pressure/Humidity/Temp (PHT) Sensor features the TE MS8607 pressure, humidity, temperature (PHT) sensor. The sensor has an accuracy of ±2mbar pressure, ±3% humidity, and ±1°C. It is ideal for sensing general weather conditions such as high altitude, low-pressure applications. The sensor is capable of sensing down to 10mbar unlike many other I2C pressure sensors like the BME280. The MS8607 is simple to use and gives very powerful readings with little power and conversion time.

供货情况

库存: