TOL-15295
图像仅供参考
请参阅产品规格
请参阅产品规格
474-TOL-15295
TOL-15295
制造商:
说明:
SparkFun 配件 One ruler to rule them all. This is a basic 12 inch ruler but made from a PCB. We have included a lots of useful information on each side of the ruler that you might use on a daily basis including Wire Gauge holes transistor diagrams common fracti
SparkFun 配件 One ruler to rule them all. This is a basic 12 inch ruler but made from a PCB. We have included a lots of useful information on each side of the ruler that you might use on a daily basis including Wire Gauge holes transistor diagrams common fracti
合规代码
- USHTS:
- 9017800000
- JPHTS:
- 901780000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 不可用
库存量: 22
-
库存:
-
22 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
2 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥82.2979 | ¥82.30 |
中国
