SP-R-0046-353-103-5%-RH

Spectra Symbol
744-SPR00463531035RH
SP-R-0046-353-103-5%-RH

制造商:

说明:
板机接口移动感应器和位置传感器 SoftPot Rotary Potentiometer by Spectra Symbol RH - Female Plain Housing connector +/-5% linearity

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Spectra Symbol
产品种类: 板机接口移动感应器和位置传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
商标: Spectra Symbol
产品类型: Board Mount Motion & Position Sensors
系列: SoftPot
工厂包装数量: 100
子类别: Sensors
商标名: SoftPot
单位重量: 3.698 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rotary Potentiometers

Spectra Symbol Rotary Potentiometers are designed to control systems with precision or track position and acquire the preferred output. These potentiometers come in three variations: HotPot, MagnetoPot, and SoftPot. HotPot potentiometers are designed for high temperatures and environments and feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. MagnetoPot potentiometers track motions and liquid-level measurements, offer full linear travel as a magnetic sensor, and provide control input or sensing solutions. SoftPot potentiometers function in multiple configurations, such as linear, serpentine, and elliptical, and are IP65 dustproof and waterproof. Spectra Symbol Rotary Potentiometers are suitable for various applications, including industrial, military, automotive, robotics, and more.

供货情况

库存: