1202-005

Spectrum Control
657-1202-005
1202-005

制造商:

说明:
电磁干扰直通滤波器 25A 2000pF 5/16-32

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Spectrum Control
产品种类: 电磁干扰直通滤波器
RoHS:  
RSBIF
Pi Filter
25 A
10 mOhms
- 55 C
+ 125 C
商标: Spectrum Control
产品类型: EMI Feedthrough Filters
工厂包装数量: 1
子类别: Filters
测试频率: 100 MHz
螺纹大小: 5/16-24 UNF
类型: Resin Sealed Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Resin Sealed Bolt-In EMI Filters

Spectrum Control Resin Sealed Bolt-In EMI Filters are designed for quick installation in tapped or through-holes using the included nut and lock washer. These filters are built with a rugged housing and resin sealing at both ends. The resin-sealed bolt-in EMI filters offer excellent environmental protection and are also available with MIL-PRF-15733 QPL qualification. These filters feature 500VDC/220VAC (400Hz) voltage ratings and support C, L, and Pi circuit configurations. The resin-sealed bolt-in EMI filters are ideally suited for filtering signal and data lines, as well as DC power lines. Typical applications include DC motors, power supplies, secure communications, medical equipment, and industrial control systems.

库存量: 11

库存:
11
可立即发货
在途量:
250
预期 2026/9/4
401
预期 2026/10/21
生产周期:
43
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥142.1879 ¥142.19
¥129.3624 ¥1,293.62
¥127.464 ¥3,186.60
¥126.1419 ¥6,307.10
¥124.8198 ¥12,481.98