51-719-011

Spectrum Control
657-51-719-011
51-719-011

制造商:

说明:
电磁干扰直通滤波器 3000pF 12-32

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Spectrum Control
产品种类: 电磁干扰直通滤波器
RoHS:  
RSBIF
Pi Filter
3000 pF
500 V
10 A
- 55 C
+ 125 C
Bulk
商标: Spectrum Control
介入损耗: 60 dB
引线直径: 1.02 mm
长度: 9.12 mm
产品类型: EMI Feedthrough Filters
工厂包装数量: 1
子类别: Filters
测试频率: 10 GHz
螺纹大小: 12-32 UNEF-2A
类型: Resin Sealed Bolt-in Filters
单位重量: 2.381 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
SPECTRUM CONTROL PRODUCT

After all Mouser stock is depleted of non-catalog parts,
customer must buy in standard pack increments and Spectrum
Control minimum order quantities.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0406-105

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Resin Sealed Bolt-In EMI Filters

Spectrum Control Resin Sealed Bolt-In EMI Filters are designed for quick installation in tapped or through-holes using the included nut and lock washer. These filters are built with a rugged housing and resin sealing at both ends. The resin-sealed bolt-in EMI filters offer excellent environmental protection and are also available with MIL-PRF-15733 QPL qualification. These filters feature 500VDC/220VAC (400Hz) voltage ratings and support C, L, and Pi circuit configurations. The resin-sealed bolt-in EMI filters are ideally suited for filtering signal and data lines, as well as DC power lines. Typical applications include DC motors, power supplies, secure communications, medical equipment, and industrial control systems.

库存量: 1,811

库存:
1,811 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
数量大于1811的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥101.8243 ¥101.82
¥96.5246 ¥965.25
¥88.7502 ¥2,218.76
¥87.7671 ¥4,388.36
¥86.8518 ¥8,685.18
¥85.8574 ¥21,464.35