SV3000RT120
5874-SV3000RT120
SV3000RT120
制造商:
说明:
UPS - 不间断电源 Staco SV3000RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/2740W when operating at 120V. Providing 9 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
UPS - 不间断电源 Staco SV3000RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/2740W when operating at 120V. Providing 9 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Mouser 目前在您所在地区不销售该产品。
合规代码
- CAHTS:
- 8504409093
- USHTS:
- 8504409540
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
中国
