OM4RLCLC40M

StarTech
179-OM4RLCLC40M
OM4RLCLC40M

制造商:

说明:
光纤线缆组件 40m (131ft) LC to LC (UPC) OM4 Multimode Fiber Optic Cable, Erika Violet, 100G, OFNR

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
StarTech
产品种类: 光纤线缆组件
RoHS:  
Multimode
Duplex
LC
LC/UPC
Patch Cord
40 m
Violet
Polyvinyl Chloride (PVC)
商标: StarTech
电缆直径: 1.6 mm
数据传输速率: 100 Gb/s
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OM4 LC-to-LC Multimode Duplex Patch Cables

StarTech OM4 LC-to-LC Multimode Duplex Patch Cables provide reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design. The TIA-standard Erika Violet jacket distinguishes these cables from Aqua OM3/OM4 cabling, removing guesswork in critical network setups. OM4 cables are housed in an optical fiber nonconductive riser (OFNR) flame-retardant jacket and engineered to minimize vertical flame propagation between building floors. Designed with laser-optimized multimode fiber (LOMMF), these cables are ideal for 850nm and 1350nm vertical-cavity surface-emitting laser (VCSEL) and LED sources. StarTech OM4 LC-to-LC Patch Cables are suitable for high-density network applications and enable safer cable installations in riser spaces and vertical spaces in commercial buildings.

库存量: 3

库存:
3 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,024.0286 ¥1,024.03
¥991.6767 ¥1,983.35
¥989.9478 ¥4,949.74
¥988.2867 ¥9,882.87
¥972.9074 ¥24,322.69
¥942.1375 ¥47,106.88
¥920.9613 ¥92,096.13
250 报价