GMSL2 Fakra Cable F-F - 5m

StereoLabs
413-2FAKRACABLEFF5M
GMSL2 Fakra Cable F-F - 5m

制造商:

说明:
相机配件 This GMSL2 Fakra Cable (Female to Female) provides optimal support for high-bandwidth video transmissions. Manufactured to give reliable connection for GMSL2 cameras, it is designed for long-term use, even in tough conditions. Upgrade your setup toda

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
StereoLabs
产品种类: 相机配件
RoHS:  
商标: StereoLabs
封装: Bulk
产品类型: Camera Accessories
系列: ZED Cables
工厂包装数量: 5
子类别: Cameras & Accessories
零件号别名: CBL-320300
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZED FAKRA Z Cables

Stereolabs ZED FAKRA Z Cables offer a wide range of camera cables for compact and expansive setups. The Z cables include both Male-to-Female and Female-to-Female for stable, high-frequency video transmission. The Stereolabs ZED FAKRA Z Cables are available in standard lengths from 0.3 to 10 meters (F-F) or 0.5 to 10 meters (M-F) with universally keyed Z-code connectors. The Z Cables are ideal for use with ZED X cameras and capture cards.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
251
200
待发货
51
预期 2026/8/24
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥591.8375 ¥591.84
¥491.5839 ¥4,915.84
¥439.4683 ¥43,946.83
500 报价