ZED Mini

StereoLabs
413-ZEDMINI
ZED Mini

制造商:

说明:
相机和相机模块 The ZED Mini is a lightweight depth and motion sensing camera. Optimized for mixed-reality and robotics, the ZED Mini features new Ultra depth sensing mode, visual-inertial technology for improved motion tracking and compact design for simpler integr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
StereoLabs
产品种类: 相机和相机模块
RoHS:  
Cameras
Cameras
672 x 376, 1280 x 720, 1920 x 1080, 2208 x 1242
USB
Stereo Camera
15 fps, 30 fps, 60 fps, 100 fps
YUV
0 C
+ 45 C
124.5 mm x 30.5 mm x 26.5 mm
商标: StereoLabs
封装: Bulk
系列: ZED X
工厂包装数量: 3
子类别: Cameras & Accessories
零件号别名: ZED-121210
单位重量: 63 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZED Mini Stereo Camera

StereoLabs ZED Mini Stereo Camera is a lightweight, compact camera with built-in 6DoF IMU for accurate motion tracking and HD depth sensing with enhanced Ultra mode. This stereo camera incorporates visual-inertial technology for superior motion tracking and a streamlined design for seamless integration. The ZED Mini camera offers USB Type-C™ for high-speed data transfer and improved reliability and is housed in an Aluminium frame for enhanced robustness and integration. Kit contents include a ZED Mini camera, 1.5m and 4m USB Type-C™ to Type-A cables, and a VR mount for Vive and Oculus headsets. The ZED Mini stereo camera is optimized for mixed reality and robotics applications. This camera is also designed for challenging applications, including autonomous vehicle control, mobile mapping, aerial mapping, security, and surveillance.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
177
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,162.1855 ¥4,162.19
¥3,740.413 ¥44,884.96