BC-R6UE015F

Stewart Connector
530-BC-R6UE015F
BC-R6UE015F

制造商:

说明:
网线/网络连接线 CAT 6 UTP 28AWG BLUE

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Patch Cord
4.572 m (15 ft)
Blue
28 AWG
Unshielded
商标: Stewart Connector
产品类型: Ethernet Cables / Networking Cables
系列: BC-R6
工厂包装数量: 150
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.

供货情况

库存: