EE40201S2-1000U-999

Sunon
369-EE40201S21U999
EE40201S2-1000U-999

制造商:

说明:
直流风扇 Axial Fan, 40x40x20mm, 12VDC, 7.7CFM, 0.76W, 21dBA, 0.17"H2O, Sleeve, Wire

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 340

库存:
340 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥54.6807 ¥54.68
¥45.3243 ¥453.24
¥41.6857 ¥1,042.14
¥38.9624 ¥1,948.12
¥34.4085 ¥6,881.70
¥29.7755 ¥29,775.50
¥26.9618 ¥70,100.68

可能的更换

Sunon MF40201V2-1000U-A99
Sunon
直流风扇 DC Axial Fan, 40x40x20mm, 12VDC, 7.7CFM, 0.17"H2O, Vapo, 2xWire, Auto Restart

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
40 mm
20 mm
40 mm
12 VDC
7.7 CFM (0.22 m3/min)
6000 RPM
Sleeve
21 dBA
760 mW
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EE
商标: Sunon
电流类型: DC
压力类型: 0.17 in H2O
产品类型: DC Fans
工厂包装数量: 200
子类别: Fans, Blowers & Accessories
零件号别名: D04122880G-01
单位重量: 29.030 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.