GF60151B9-1E01U-AC9

Sunon
369-GF60151B91E01C9
GF60151B9-1E01U-AC9

制造商:

说明:
直流风扇 Axial Fan, 84.9x15.4mm Round, 12VDC, 9.8CFM, 0.05"H2O, Ball, Auto Restart, IP56

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥122.6728 ¥122.67
¥119.441 ¥1,194.41
¥105.542 ¥2,638.55
¥102.2424 ¥5,112.12
¥86.9309 ¥8,693.09
¥86.106 ¥25,831.80
¥84.2867 ¥42,143.35

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
15.4 mm
15.4 mm
84.9 mm
12 VDC
9.8 CFM (0.28 m3/min)
2200 RPM
Ball
17.1 dBA
IP56
300 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
GF
商标: Sunon
电流类型: DC
压力类型: 0.05 in H2O
产品类型: DC Fans
工厂包装数量: 100
子类别: Fans, Blowers & Accessories
零件号别名: D06081760G-01
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

LED Cooling Solutions

Sunon LED Cooling Solutions are cooling modules for LED light engine manufacturers. Sunon Cooling Solutions make it easy for users to select or design the thermal solution parts needed for their electrical products. Sunon fans (cooling, dustproof, and waterproof), blowers, and coolers are used in a wide range of industries and applications. These solutions are ideal for food and beverage, telecom/server, medical, stage lighting, 3D printing, thin blowers, power tools, cold plates, and more.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.