KD0505PHB3.(2).GN.C1500

Sunon
369-KD0505PH32GC1500
KD0505PHB3.(2).GN.C1500

制造商:

说明:
直流风扇 DC Axial Fan, 50x50x15mm, 5VDC, Ball Bearing, Lead Wires, MagLev Motor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 200   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥77.7553 ¥15,551.06
¥69.0656 ¥17,266.40
¥64.1049 ¥32,052.45
¥60.8844 ¥60,884.40
2,500 报价

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
50 mm
15 mm
50 mm
5 VDC
10.2 CFM (0.29 m3/min)
3700 RPM
Ball
23 dBA
500 mW
Polybutylene Terephthalate (PBT)
Wire Leads
KD
商标: Sunon
电流类型: DC
压力类型: 0.12 in H2O
产品类型: DC Fans
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
商标名: MagLev
单位重量: 39 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8414596590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.