KD1206PHB3.(2).GN

Sunon
369-KD1206PHB32GN
KD1206PHB3.(2).GN

制造商:

说明:
直流风扇 Axial Fan, 60x60x15mm, 12VDC, 15CFM, 0.7W, 26dBA, 3000RPM, 0.12"H2O, Ball, Wire

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
60 mm
15 mm
60 mm
12 VDC
15 CFM (0.42 m3/min)
3000 RPM
Ball
26 dBA
700 mW
Polybutylene Terephthalate (PBT)
Wire Leads - 2
KD
商标: Sunon
电流类型: DC
压力类型: 0.12 in H2O
产品类型: DC Fans
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
单位重量: 42 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

供货情况

库存:
无库存
生产周期:
28 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 200   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥81.1453 ¥16,229.06