MB40202V1-000U-A99

369-MB40202V1000UA99
MB40202V1-000U-A99

制造商:

说明:
直流风扇 Axial Fan, 40x40x20mm, 24VDC, 8.9CFM, 0.21"H2O, Vapo, Wire, Auto Restart

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

可能的更换

Sunon MF40202V1-1000U-A99
Sunon
直流风扇 DC Axial Fan, 40x40x20mm, 24VDC, 8.9CFM, 0.22"H2O, Vapo, 2xWire, Auto Restart

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Axial
40 mm
20 mm
40 mm
24 VDC
8.9 CFM (0.25 m3/min)
7200 RPM
Vapo
25.5 dBA
1.2 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MB
商标: Sunon
电流类型: DC
压力类型: 0.21 in H2O
产品类型: DC Fans
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
商标名: MagLev
单位重量: 30.840 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.