MF40101V1-1Q04A-A99

Sunon
369-MF40101V11Q04AA9
MF40101V1-1Q04A-A99

制造商:

说明:
直流风扇 Axial Fan, 40x40x10mm, 12VDC, 0.18"H2O, Vapo, Auto Restart, Infotainment

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
40 mm
10 mm
40 mm
12 VDC
8.2 CFM (0.23 m3/min)
7700 RPM
Vapo
30 dBA
940 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MF
商标: Sunon
电流类型: DC
压力类型: 0.18 in H2O
产品类型: DC Fans
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
商标名: MagLev
零件号别名: D04152860B-00,4515HQ/MF40101V1-1Q04A-A99
单位重量: 15.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8414596590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Automotive Fans

Sunon Automotive Fans feature up to a 13,000 RPM fan speed and ball bearings or a proprietary Vapo-Bearing™ technology, which virtually eliminates wobbling and reduces bearing wear. Sunon's automotive portfolio includes cooling solutions for infotainment systems, seat ventilation, electric vehicle (EV) battery packs, hybrid EV (HEV) battery packs, and LED head lighting. Sunon Automotive Fans are ISO/TS 16949 certified and specifically designed for automotive applications. Fan sizes range from 40mm to 97mm in height and 40mm to 80mm in width.