MH40201V3-C03A-E99

Sunon
369-MH40201V3C03AE99
MH40201V3-C03A-E99

制造商:

说明:
鼓风机和离心风扇 Blower, 40x40x20mm, 12VDC, 0.02"H2O, Vapo, 2x Wire, Temp Control, Sensor Blower

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Sunon
产品种类: 鼓风机和离心风扇
RoHS:  
Brushless Blower
DC
12 VDC
0.7 CFM (0.02 m3/min)
Vapo
27 dBA
2700 RPM
600 mW
40 mm
20 mm
40 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MH
Temp Control
商标: Sunon
压力类型: 0.02 in H2O
产品类型: Blowers
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
商标名: MagLev
零件号别名: 4513HQ/MH40201V3-C03A-E99
单位重量: 15.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Automotive Fans

Sunon Automotive Fans feature up to a 13,000 RPM fan speed and ball bearings or a proprietary Vapo-Bearing™ technology, which virtually eliminates wobbling and reduces bearing wear. Sunon's automotive portfolio includes cooling solutions for infotainment systems, seat ventilation, electric vehicle (EV) battery packs, hybrid EV (HEV) battery packs, and LED head lighting. Sunon Automotive Fans are ISO/TS 16949 certified and specifically designed for automotive applications. Fan sizes range from 40mm to 97mm in height and 40mm to 80mm in width.