PMD2409PMB4-A.(2).GN

Sunon
369-PMD2409PMB4A2GN
PMD2409PMB4-A.(2).GN

制造商:

说明:
直流风扇 Axial Fan, 92x92x38mm, 24VDC, 75.1CFM, 0.3"H2O, Ball, Wire, Auto Restart

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 79

库存:
79 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥257.8208 ¥257.82
¥231.2771 ¥2,312.77
¥222.5083 ¥5,562.71
¥181.1503 ¥9,057.52
¥181.0599 ¥45,264.98

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
92 mm
38 mm
92 mm
24 VDC
75.1 CFM (2.1 m3/min)
3200 RPM
Ball
45.6 dBA
4.1 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads
PMD
商标: Sunon
电流类型: DC
压力类型: 0.3 in H2O
产品类型: DC Fans
工厂包装数量: 50
子类别: Fans, Blowers & Accessories
单位重量: 190 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.