UB3H3-700

369-UB3H3700
UB3H3-700

制造商:

说明:
鼓风机和离心风扇 Blower, 17x17x3mm, 3VDC, 6.5 L/min, 0.1W, 32.0/30cm dBA, 40.34"H2O, Vapo, IP55

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sunon
产品种类: 鼓风机和离心风扇
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Brushless Blower
DC
3 VDC
6.5 CFM (0.18 m3/min)
Vapo
32 dBA
12500 RPM
100 mW
17 mm
3 mm
17 mm
Thermoplastic (LCP) UL 94 V-0
Wire Leads - 2
Mighty Mini
IP55
商标: Sunon
压力类型: 40.34 Pa
产品类型: Blowers
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
商标名: MagLev
零件号别名: D01000931F-00
单位重量: 1.360 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Supplier reports a Product Change as of production January 2019. The product will now feature a Tunnel Cushion. This is a mechanical modification and performance should remain the same although there will be a dimensional change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0119-12

合规代码
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

供货情况

库存:

可能的更换

Sunon UB3H3-700 TC
Sunon
鼓风机和离心风扇 Blower, 17x17x3mm, 3VDC, 6.5 L/min, 0.1W, 32.0/30cm dBA, 40.34"H2O, Vapo, IP55