UB5U3-500

Sunon
369-UB5U3500
UB5U3-500

制造商:

说明:
鼓风机和离心风扇 DC Blower, 30x30x3mm, 5VDC, 88.18Pa, Vapo, 3x Wire, Auto Restart, Tach, IP55

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
500
预期 2026/4/3
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥145.7474 ¥145.75
¥119.6896 ¥1,196.90
¥109.7682 ¥2,744.21
¥106.8641 ¥5,343.21
1,000 报价

产品属性 属性值 选择属性
Sunon
产品种类: 鼓风机和离心风扇
RoHS:  
Brushless Blower
DC
5 VDC
0.64 CFM (0.02 m3/min)
Vapo
36 dBA
9500 RPM
360 mW
30 mm
3 mm
30 mm
Liquid Crystal Polymer (LCP)
Wire Leads - 3
Mighty Mini
IP55
Auto Restart, Polarity Protection, Tachometer
商标: Sunon
框架尺寸 - mm: 30 mm x 30 mm x 3 mm
高度 – 毫米: 30 mm
压力类型: 88.18 Pa
产品类型: Blowers
大小: 30 mm x 30 mm x 3 mm
工厂包装数量: 500
子类别: Fans, Blowers & Accessories
商标名: MagLev
宽度 – 毫米: 30 mm
零件号别名: D03018191F-00
单位重量: 2.270 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.