UF3F3-700 TC

Sunon
369-UF3F3-700TC
UF3F3-700 TC

制造商:

说明:
直流风扇 Axial Fan, 15x15x3mm, 3VDC, 20.36"H2O, Vapo, IP55

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 380

库存:
380 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥152.776 ¥152.78
¥128.0403 ¥1,280.40
¥113.2373 ¥28,309.33
¥108.2766 ¥54,138.30
1,000 报价

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
15 mm
3 mm
15 mm
3 VDC
0.3 CFM (0.008 m3/min)
14500 RPM
Vapo
30 dBA
IP58
100 mW
Auto Restart
Thermoplastic (TP)
Wire Leads - 2
Mighty Mini
商标: Sunon
电流类型: DC
压力类型: 20.36 in H2O
产品类型: DC Fans
工厂包装数量: 1000
子类别: Fans, Blowers & Accessories
商标名: MagLev
单位重量: 1.360 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Mighty Mini Fans

Sunon Mighty Mini Fans and Blowers offer superior heat dissipation in a compact design, making them ideal for the limited space requirements of mobile devices. This series cools devices with a width and length range of 9mm to 30mm, with a thickness as low as 3mm. The compact fans also feature exceptionally low noise and low power consumption. Sunon Mighty Mini Fans and Blowers are rated IP55 or IP58, suitable for outdoor applications with protection from dust, dirt, water, and other non-corrosive material. By delivering optimal heat dissipation, high durability, and low power consumption, these fans and blowers can greatly improve the reliability and life expectancy of compact electronic devices.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.