HRG3216P-2000-D-T1

Susumu
754-HRG3216P2000DT1
HRG3216P-2000-D-T1

制造商:

说明:
薄膜电阻器 - SMD 1.0W 200 ohm 0.5% 1206 25ppm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Susumu
产品种类: 薄膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HRG
200 Ohms
0.5 %
25 PPM / C
1206
3216
- 55 C
+ 155 C
AEC-Q200
1 W
200 V
商标: Susumu
安装风格: PCB Mount
产品类型: Thin Film Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Thin Film
零件号别名: HRG3216P-2000-D-T5
单位重量: 16.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

HRG Thin Film Chip Resistors

Susumu HRG Thin Film Chip Resistors are high-power resistors with short side wrap-around terminals. These resistors have wide-bottom terminals to enable higher power capability. The HRG components provide four times the power handling capability than the RG series while retaining the same precision and reliability. These resistors are RoHS compliant, lead-free, and halogen-free. Susumu HRG resistors have a power rating of 1W and resistance range of 10Ω to 100kΩ.

库存量: 5,742

库存:
5,742
可立即发货
在途量:
9,000
预期 2026/12/15
生产周期:
20
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.1302 ¥5.13
¥3.6838 ¥36.84
¥3.4804 ¥348.04
¥3.2544 ¥813.60
¥3.1301 ¥1,565.05
整卷卷轴(请按1000的倍数订购)
¥2.8815 ¥2,881.50
¥2.8137 ¥14,068.50
¥2.7007 ¥27,007.00
¥2.6894 ¥67,235.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。