URG2012L-2211-L-T05

Susumu
754-URG2012L-2211LT5
URG2012L-2211-L-T05

制造商:

说明:
薄膜电阻器 - SMD Thin Film Chip Resistors 0805 size, 1/10W, 2.21 Kohm, 0.01%, 2ppm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Susumu
产品种类: 薄膜电阻器 - SMD
RoHS:  
Reel
URG
2.21 kOhms
0.01 %
2 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
100 mW (1/10 W)
150 V
商标: Susumu
安装风格: PCB Mount
产品: Precision Automotive Thin Film SMD
产品类型: Thin Film Resistors
工厂包装数量: 500
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
类型: Metal Thin Film Chip Resistor
单位重量: 6.381 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

URG Ultra Precision Thin Film Chip Resistors

Susumu URG Ultra Precision Thin Film Chip Resistors offer the tightest ±0.01% resistance tolerance and ±1ppm/°C smallest temperature coefficient of resistance. The URG resistors are designed with a thin-film structure, enabling low noise and anti-sulfur protection. Susumu URG thin film resistors support a maximum voltage of 300V and an operating temperature range of -55°C to +155°C. These resistors are AEC-Q200-compliant and 100% lead- and halogen-free. The URG resistors are ideally used in industrial measurement instrumentation, electrical scales, high-precision sensors, and medical electronics.

供货情况

库存:
无库存
生产周期:
40 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥56.50 ¥28,250.00

类似产品