SFSD0512N1AS1TO-E-ME-231-STD

Swissbit
922-AS1TO-E-ME-231
SFSD0512N1AS1TO-E-ME-231-STD

制造商:

说明:
存储卡 Industrial microSD Card, S-600u, 512 MB, SLC Flash, -25C to +85C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 9

库存:
9
可立即发货
在途量:
8
预期 2026/2/23
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥257.2445 ¥257.24

产品属性 属性值 选择属性
Swissbit
产品种类: 存储卡
RoHS:  
SDHC/SDXC Cards
512 MB
UHS-I
16 MB/s
33 MB/s
SLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-600u
有源模式电流: 75 mA
应用: Industrial, Medical
商标: Swissbit
长度: 15 mm
封装: Tray
产品类型: Memory Cards
工厂包装数量: 1
子类别: Memory & Data Storage
厚度: 0.7 mm
宽度: 11 mm
零件号别名: 609699
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-600u Industrial microSD Memory Cards

Swissbit S-600u Industrial microSD Memory Cards have capacities of 512M, 1G, and 2GBytes and an extended operating temperature range of -25°C to 85°C or an industrial operating temperature range of -40°C to 85°C. The Swissbit S-600u is fully compliant with SD Memory Card specification 3.0. The S-600u form factor is a standard microSD memory card (15.0mm x 11.0mm x 0.7 (1.0mm)). The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.

S-600 Industrial SD/SDHC Memory Cards

Swissbit S-600 Industrial SD/SDHC Memory Cards have capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes and an extended operating temperature range of -25°C to 85°C or industrial operating temperature range of -40°C to 85°C. The Swissbit S-600 is fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB). The S-600 form factor is a standard SD memory card (32.0mm x 24.0mm x 2.1mm) with a write protect slider. The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.