SFU3008GC1AE2TO-I-GE-1B1-STD

Swissbit
922-609211
SFU3008GC1AE2TO-I-GE-1B1-STD

制造商:

说明:
USB闪存盘 Industrial USB Flash Drive, U-50n, 8 GB, MLC Flash, -40 C to +85 C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 263

库存:
263 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥692.6674 ¥692.67

产品属性 属性值 选择属性
Swissbit
产品种类: USB闪存盘
RoHS:  
USB 3.1
8 GB
5 V
+ 85 C
24 mm x 12.1 mm x 4.5 mm
商标: Swissbit
最小工作温度: - 40 C
产品类型: USB Flash Drives
系列: U-50n
工厂包装数量: 1
子类别: Memory & Data Storage
连续读取: 156 MB/s
连续写入: 64 MB/s
零件号别名: 609211
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

U-50n Industrial USB Flash Drives

Swissbit U-50n Industrial USB Flash Drives feature page-based flash management with durabit™ technology for increased endurance and random performance. The U-50n series offers optimized FW algorithms, especially for high read access and long data retention applications. These drives are available in 8GB, 16GB, 32GB, and 64GB capacities in a 24mm x 12.1mm x 4.5mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. Swissbit U-50n Industrial USB Flash Drives operate at temperature ranges of 0°C to +70°C commercial and -40°C to +85°C industrial.