L722ACF

Switchcraft
502-L722ACF
L722ACF

制造商:

说明:
直流电源连接器 In-line 2.0mm long bushing w/ relief

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 直流电源连接器
RoHS:  
Jacks
2 mm
Cable
Solder Lug
5 A
24 VDC
Straight
Bulk
商标: Switchcraft
触点类型: Socket (Female)
外壳材料: Thermoplastic (TP)
产品类型: DC Power Connectors
系列: 721A
工厂包装数量: 100
子类别: Power Connectors
单位重量: 14.128 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Mount DC Power Jacks

Switchcraft Cable Mount DC Power Jacks feature an in-line, cable end and are designed for easy field installation. These Switchcraft jacks are built to withstand challenging applications (not IP rated) and offer a variety of pin and bushing sizes. Switchcraft 5A or 11A Cable Mount DC Power Jacks offer flex relief and are compatible with industry-standard Switchcraft plugs.

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.

库存量: 124

库存:
124 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥83.0324 ¥83.03
¥79.3825 ¥793.83
¥67.4836 ¥1,349.67
¥67.3141 ¥3,365.71
¥57.0537 ¥5,705.37
¥48.5561 ¥24,278.05
¥45.8554 ¥45,855.40
¥45.6859 ¥91,371.80