CPFE1000FI-28/P

TDK-Lambda
967-CPFE1000FI28/P
CPFE1000FI-28/P

制造商:

说明:
电源 - 机箱安装 AC-DC, 115-230VAC, Output 28V 36A, 1008W (PCB Style)

供货情况

库存:
无库存
生产周期:
28 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7,513.596 ¥7,513.60

产品属性 属性值 选择属性
TDK-Lambda
产品种类: 电源 - 机箱安装
RoHS:  
Open Frame
CPFE1000F
商标: TDK-Lambda
安装风格: Chassis
开放式框架/封闭式: Open Frame
封装: Bulk
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: CPFE1000FI-28/P
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

对流冷却和传导冷却电源

TDK-Lambda对流冷却和传导冷却电源是各类非常适合用于不依赖冷却风扇的应用的器件。由于不使用风扇,这些TDK-Lambda电源减少了可闻噪声和所需的维护,同时提高了系统可靠性。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CPFE1000FI Power Supplies

TDK-Lambda CPFE1000FI Power Supplies are conduction-cooled units that offer 720W to 1000W output power. These modules feature an I2C interface in a compact size of 254mm x 112mm x 44mm. They have an input voltage of 90VAC to 265VAC and output voltages of 12V, 28V, and 48V. TDK-Lambda CPFE1000FI Power Supplies do not require a fan as they are baseplate cooled. Typical applications for the CPFE1000FI series include industrial, COTS, communications, LED, and broadcast.