CUS150M-12/B

TDK-Lambda
967-CUS150M12/B
CUS150M-12/B

制造商:

说明:
电源 - 机箱安装 AC-DC, Medical, 115-230VAC, Output 12V 12.5A, 150W + Baseplate

库存量: 8

库存:
8 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥670.2482 ¥670.25
¥657.4227 ¥32,871.14

产品属性 属性值 选择属性
TDK-Lambda
产品种类: 电源 - 机箱安装
RoHS:  
REACH - SVHC:
150 W
85 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Open Frame
4 kVAC
94 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.5 mm (1.24 in)
CUS150M
商标: TDK-Lambda
合规: ES60601-1, EN60335-1, IEC/EN/UL60950-1, IEC/EN/UL60601-1
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 85 C
最小工作温度: - 20 C
安装风格: Chassis
开放式框架/封闭式: Open Frame
电源-强制风冷: 150 W
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: CUS150M-12/B
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

医疗产品

TDK-Lambda医疗产品包括各种高可靠性、高效率、可编程电源产品,这些产品具有用户可定义输出电压和电流且通过医疗标准认证。这些产品具有宽工作温度范围,有各种尺寸可供选择。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS150M 2"x4" 150W交流-直流电源

TDK-Lambda CUS150M 2"x 4" 150W交流-直流电源是具有2"x4"紧凑尺寸的医用电源。CUS150M开放式PCB版本在1m/s的强制通风条件下具有150W的输出功率,采用对流冷却时在40ºC的环境温度下具有120W的输出功率。TDK-Lambda系列的U通道版本在安装到机箱上时,可在高达50ºC的环境温度下实现150W的输出功率,且无需进行任何强制通风。CUS150M已获ITE和医疗认证 (2 x MOPP),并符合B类传导和辐射EMI的要求。该交流-直流电源系列非常适合用于I类和II类安装装置,有12V至48V输出型号可供选择。CUS150M的效率高达94%,空载功耗小于0.5W。