LS150-36

TDK-Lambda
967-LS15036
LS150-36

制造商:

说明:
电源 - 机箱安装 155W 36V 4.3A AC-DC 115-230VAC

库存量: 297

库存:
297 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥514.9071 ¥514.91
¥341.9493 ¥8,548.73
¥341.8702 ¥17,093.51

产品属性 属性值 选择属性
TDK-Lambda
产品种类: 电源 - 机箱安装
RoHS:  
REACH - SVHC:
155 W
115 VAC to 230 VAC
1 Output
36 VDC
4.3 A
Enclosed
Industrial
198.12 mm (7.8 in)
99.06 mm (3.9 in)
38.1 mm (1.5 in)
LS25-150
商标: TDK-Lambda
合规: EN60950-1, UL60950-1
安装风格: Chassis
开放式框架/封闭式: Enclosed
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: LM150-20B36 LM150-23B36R2 LM150-23B36 LS150-36
单位重量: 700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.