PFE500F-48/T

TDK-Lambda
967-PFE500F48/T
PFE500F-48/T

制造商:

说明:
电源 - 板装 504W 48V 10.5A

供货情况

库存:
0

您可以延期订购此产品。

在途量:
14
预期 2026/2/25
5
预期 2026/2/26
生产周期:
15
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,242.2977 ¥3,242.30
¥2,730.1252 ¥27,301.25
¥2,660.7206 ¥66,518.02

产品属性 属性值 选择属性
TDK-Lambda
产品种类: 电源 - 板装
RoHS:  
REACH - SVHC:
504 W
265 VAC
1 Output
48 VDC
10.5 A
Through Hole
Encapsulated
500 VDC
122 mm
70 mm
12.7 mm
PFE500-F
商标: TDK-Lambda
合规: EN60950-1, UL60950-1
工业: Industrial
输入频率: 63 Hz
负载调节: Regulated
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: AC-DC Power Modules
工厂包装数量: 1
子类别: Power Supplies
零件号别名: PFE500F-48/T
单位重量: 300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PFE-SA, PFE500-F, PFE1000-F AC-DC Power Modules

TDK-Lambda PFE-SA AC-DC Power Modules are high power density and high efficiency quarter brick modules that feature a low profile, small size, and a 100°C baseplate temperature. They are suitable for conduction cooling and are Power Factor Corrected (PFC).

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。