B32912A3473M289

TDK
871-B32912A3473M289
B32912A3473M289

制造商:

说明:
安全电容器 0.047uF 330volts 20% X1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 安全电容器
RoHS:  
0.047 uF
330 VAC
Radial
15 mm (0.591 in)
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
- 40 C
+ 110 C
10.5 mm
B3291*A/B3 - X1 Standard
Ammo Pack
商标: TDK
产品类型: Safety Capacitors
工厂包装数量: 1170
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 4680   倍数: 4680
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷弹药盒(请按1170的倍数订购)
¥3.0058 ¥14,067.14
¥2.9945 ¥84,085.56

类似产品