B32926C3685M

TDK
871-B32926C3685M
B32926C3685M

制造商:

说明:
安全电容器 6.8uF 305V 20% 37.5mm L/S Class X2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 安全电容器
RoHS:  
6.8 uF
X2
305 VAC
Radial
37.5 mm (1.476 in)
630 VDC
41.5 mm
20 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
39.5 mm
B3292 C/D - X2 Standard
Bulk
商标: TDK
引线直径: 1 mm
产品类型: Safety Capacitors
工厂包装数量: 160
子类别: Capacitors
类型: EMI Suppression Capacitors (MKP)
零件号别名: B32926C3685M000
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

X2 EMI抑制薄膜电容器 (MKP)

TDK X2 EMI抑制薄膜电容器 (MKP) 提供大电流、高湿度、标准型、重载型、高温型和紧凑型等多种型号。这些径向安全电容器提供0.01µF至8.2µF的电容范围,以及10%和20%两种容差选项。这些组件采用聚丙烯 (PP) 或金属化聚酯介电材料,并提供直脚或压接引脚。X2安全等级可确保用户在发生短路或故障时的安全。

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

B32926C/D Film Capacitors

TDK B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. TDK B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.

库存量: 706

库存:
706 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.7536 ¥43.75
¥31.7643 ¥317.64
¥26.9618 ¥1,348.09
¥24.5662 ¥2,456.62
¥22.5774 ¥10,837.15
¥22.0011 ¥24,641.23
¥21.2553 ¥44,211.02