MMZ2012S800AT000

TDK
810-MMZ2012S800AT000
MMZ2012S800AT000

制造商:

说明:
铁氧体磁珠 80 OHM 25% 0.8A

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 铁氧体磁珠
RoHS:  
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
80 Ohms
800 mA
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
商标: TDK
产品类型: Ferrite Beads
工厂包装数量: 4000
子类别: Ferrites
测试频率: 100 MHz
类型: Chip Bead SMD for Signal Line
零件号别名: MMZ2012S800AT000 -
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

库存量: 37,080

库存:
37,080 可立即发货
数量大于37080的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥0.82716 ¥0.83
¥0.56274 ¥5.63
¥0.43844 ¥10.96
¥0.39663 ¥39.66
¥0.339 ¥84.75
¥0.30623 ¥153.12
¥0.27346 ¥273.46
整卷卷轴(请按4000的倍数订购)
¥0.19888 ¥795.52
¥0.16498 ¥1,319.84
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。