62311-2

TE Connectivity / AMP
571-623112
62311-2

制造商:

说明:
端子 PIGTAIL SPLICE Reel of 12000

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 12000   倍数: 12000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按12000的倍数订购)
¥1.04186 ¥12,502.32
¥0.98988 ¥35,635.68
¥0.96502 ¥46,320.96

备用包装

制造商零件编号:
包装:
Cut Tape
供货情况:
库存量
单价:
¥1.7289
最小:
100

产品属性 属性值 选择属性
TE Connectivity
产品种类: 端子
RoHS:  
Splices
Open Barrel
Crimp
Female
Not Insulated
16 AWG
Cable Mount / Free Hanging
Tin
Brass
623
Reel
商标: TE Connectivity / AMP
绝缘材料: Not Insulated
产品类型: Terminals
工厂包装数量: 12000
子类别: Terminals
线规: 16 AWG
单位重量: 761 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99