244999-E

TE Connectivity / ERNI
305-244999
244999-E

制造商:

说明:
DIN 41612 连接器 STVCD 128 F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 207

库存:
207 可立即发货
生产周期:
35 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.5465 ¥82.55
¥75.3597 ¥753.60
¥70.2295 ¥1,755.74
¥67.8226 ¥3,391.13
¥64.8507 ¥6,485.07
¥60.7149 ¥15,178.73
¥52.3642 ¥26,182.10
¥46.4882 ¥46,488.20

产品属性 属性值 选择属性
TE Connectivity
产品种类: DIN 41612 连接器
RoHS:  
Receptacles
128 Position
4 Row
2.54 mm
Type CD
Press Fit
Straight
2 A
Gold
Copper Alloy
Bulk
商标: TE Connectivity / ERNI
触点类型: Male
外壳材料: Polybutylene Terephthalate (PBT)
绝缘电阻: 10 GOhms
最大工作温度: + 125 C
最小工作温度: - 55 C
产品类型: DIN 41612 Connectors
加载行: 4
工厂包装数量: 50
子类别: Backplane Connectors
尾部长度: 5.5 mm
零件号别名: 244999
单位重量: 25.012 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能要求启用JavaScript。

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.