ANT-2.4-WRT-UFL-150

TE Connectivity / Linx Technologies
712-ANT2.4WRTUFL150
ANT-2.4-WRT-UFL-150

制造商:

说明:
天线 Antenna Dome 2.4GHz 1.32 150 UFL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 983

库存:
983 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于983的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥146.6514 ¥146.65
¥133.0123 ¥1,330.12
¥129.7014 ¥6,485.07
¥123.0796 ¥12,307.96
¥117.0454 ¥29,261.35
¥110.514 ¥55,257.00
1,000 报价

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.485 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
ISM
Dome
3.5 dB
50 Ohms
1.9
5 W
- 40 C
+ 90 C
Dipole
1 Band
Panel Mount
U.FL Male
2.4 GHz
10 mm
19 mm
1.32 mm Coax
WRT
Bulk
商标: TE Connectivity / Linx Technologies
电缆长度: 150 mm
频率范围: 2.4 GHz to 2.485 GHz
极性: Linear
工厂包装数量: 50
子类别: Antennas
波长: 1/2
零件号别名: L9000113-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

WRT Antennas

TE Connectivity / Linx Technologies WRT Antennas are ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The WRT Antennas feature a tiny 19mm x 11mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. These WRT antennas also feature an integral counterpoise that eliminates the need for a proximity ground plane. The WRT Antennas are available in center frequencies of 868MHz, 916MHz, and 2.45GHz with coax feeds featuring SMA, RP-SMA, or custom terminations.