MDEV-900-PRC

TE Connectivity / Linx Technologies
712-MDEV-900-PRC
MDEV-900-PRC

制造商:

说明:
Sub-GHz开发工具 HumPRC Master Dev System, 900MHz

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: Sub-GHz开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Systems
900 MHz
HUM-900-PRC
Sub GHz
商标: TE Connectivity / Linx Technologies
封装: Case
产品类型: Sub-GHz Development Tools
系列: PRC
工厂包装数量: 1
子类别: Development Tools
单位重量: 2.404 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HumPRC™ Master Development Systems

TE Connectivity / Linx Technologies HumPRC™ Master Development System (MDS) provides all the tools necessary to correctly and legally incorporate the module into an end product. The HumPRC MDS offers a simple, efficient, and cost-effective method of adding remote control capabilities to any product. These MDS provides important functions such as rapid module evaluation, application development, software development, and design benchmark. TE Connectivity / Linx Technologies HumPRC MDS includes 3 carrier boards, 2 PRC demo boards, 1 programming dock, 1 prototype board, 2 HumPRC transceivers, 1 evaluation board, and USB cables.

HumPRC™ Remote Control RF Transceiver System

TE Connectivity / Linx Technologies HumPRC™ Remote Control RF Transceiver System is a wireless remote control system. This system supports both 8-button remote control and mixed remote control/data networks. The RF transceiver system also has a finished remote (including plastics) that can be quickly modified for a customized solution. This system requires no programming, which makes it the easiest solution to implement. The HumPRC supports long-range operation at 868MHz and 900MHz for multi-region operation and utilizes frequency hopping and industry-standard encryption for secure and robust communications. TE Connectivity / Linx Technologies HumPRC interoperates with HumPRO™ and simultaneously supports data applications for seamless integration with a sensor and controls IoT applications.

供货情况

库存: