CWT-9004

TE Connectivity / Raychem
650-CWT9004
CWT-9004

制造商:

说明:
焊接套管和屏蔽管 YELLOW SOLDER SLEEVE .235"ID

库存量: 6,943

库存:
6,943 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.2149 ¥4.21
¥4.1923 ¥41.92
¥3.7064 ¥37,064.00
¥3.4691 ¥86,727.50

产品属性 属性值 选择属性
TE Connectivity
产品种类: 焊接套管和屏蔽管
RoHS: N
Solder Sleeve Shield Terminator
Polyolefin (PO)
+ 125 C
CWT
商标: TE Connectivity / Raychem
耐化学性: No
特点: Low temperature applications, controlled soldering, strain relief, insulation, easy installation
无铅焊接工艺: No Lead Free Solder Processes
最低收缩温度: + 85 C
产品类型: Solder Sleeves & Shield Tubing
工厂包装数量: 100
子类别: Wire & Cable Management
零件号别名: 691091-000
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8536901000
ECCN:
EAR99

TE Connectivity SolderSleeve Shield Terminators - EXPANSION

New! TE Connectivity SolderSleeve Shield Terminators now available in lead-free, low-fire-hazard shield.

TE Connectivity SolderSleeve Shield Terminators have a transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation. In addition, TE's SolderSleeve Shield Terminators feature a preflux solder pre-form that provides a controlled soldering process, one-piece design for easy installation and lower installation costs, and optional preinstalled ground leads for convenience and ease of installation. Also available in 200ºC High Temp versions. These terminators are ideal for shield-to-ground termination.
Learn More

TE Connectivity SolderSleeve屏蔽端子

TE Connectivity SolderSleeve屏蔽端子配有透明的绝缘套管。该套管具有可封装、方便检查、释放应力和绝缘的特性。此外,TE SolderSleeve屏蔽端子配有预涂焊剂预成型焊片,可控制焊接过程。一体式设计便于安装和降低安装成本。可选预装接地线,便于安装。 这种端子用于屏蔽接地线端。
了解更多
200ºC高温版现已到货!