FN2210-1000-99-R5

TE Connectivity / Schaffner
631-FN2210-1000-99R5
FN2210-1000-99-R5

制造商:

说明:
电源线滤波器 1000A 55W w/o Cy cap 1000VDC DC filter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电源线滤波器
RoHS:  
DC Busbar Filter
1 kVDC
1 kA
Chassis Mount
Busbar
0 A
FN2210
0 Hz
商标: TE Connectivity / Schaffner
高度: 110 mm
长度: 265 mm
最大工作温度: + 100 C
最小工作温度: - 25 C
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
宽度: 180 mm
零件号别名: 814327-SF
单位重量: 6.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FN2211 / FN2210高电流DC EMC/EMI滤波器

Schaffner FN2211 / FN2210 High Current DC Electromagnetic Current/Electromagnetic Interference (EMC/EMI) Filters are compact, dedicated filters for the latest generation of photovoltaic (PV) inverters. These Schaffner filters help PV applications meet stringent international standards. The filters also help ensure reliable and fault-free operation of the entire PV system. Schaffner FN2211 and FN2210 offer flexible configuration options to fulfill customized application requirements. FN2211 and FN2210 are designed to be installed between the PV inverter and the solar panel. The filters significantly reduce the potential for high-frequency (HF) interference radiation from the panel and help prevent premature panel aging because of HF stray and leakage currents. FN2211 and FN2210 are intended for PV inverter applications between 250 and 2,300A. The filters can also be applied in other DC applications, including uninterruptible power supplies (UPS), DC motor drives, energy/battery storage systems, and DC charger installations.
Learn More

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,246.9821 ¥9,246.98
¥9,066.4194 ¥90,664.19
25 报价